Male 3 way M12 to Actuator/Sensor Cable, 1 m, Straight Conductors, 1m, IP54, GreyC21320000000054
C21320000000054 - Male 3 way M12 to Actuator/Sensor Cable, 1 m, Straight Conductors, 1m, IP54, Grey
305-18-443
C21320000000054
Manufacturer:HARTING
New to us
Image is for illustrative purposes only. Please refer to product description.
C21320000000054 - Male 3 way M12 to Actuator/Sensor Cable, 1 m, Straight Conductors, 1m, IP54, Grey
305-18-443
C21320000000054
Manufacturer:HARTING
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Cable Length: 1 m Connector Gender A: Male Connector Type A: Straight IP Rating: IP54 Jacket Colour: Grey Jacket Material: Polyvinyl Chloride Number of Contacts A: 3 Product Type: Actuator/Sensor Cable Series: Circular connectors M12 Standards/Approvals: IEC 60529|IEC 61076-2-101|IEC 61373|IEC 61984|UL2238 Voltage: 24 V
Previous Article Number
709293
Additional information
Country of origin Germany (DE)
Manufacturer HARTING
Gross weight (incl. package) 500 Gram
Dimensions (incl. package) 1 x 1 x 1 MM
Customs number 8544.4200
UNSPSC (v5.03) 31163100
