Male D-Sub 9-Pin to Female D-Sub Cable Assembly Polyvinyl Chloride Light GreyCRMN9MF-1
CRMN9MF-1 - Male D-Sub 9-Pin to Female D-Sub Cable Assembly Polyvinyl Chloride Light Grey
305-18-583
CRMN9MF-1
Manufacturer:L-Com
New to us
Image is for illustrative purposes only. Please refer to product description.
CRMN9MF-1 - Male D-Sub 9-Pin to Female D-Sub Cable Assembly Polyvinyl Chloride Light Grey
305-18-583
CRMN9MF-1
Manufacturer:L-Com
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Connector Gender A: Male Connector Gender B: Female Connector Type A: D-Sub 9-Pin Connector Type B: D-Sub Jacket Colour: Light Grey Jacket Material: Polyvinyl Chloride Number of Contacts A: 9 Product Type: Cable Assembly Standards/Approvals: RoHS|CE2011/65/EU
Previous Article Number
709357
Additional information
Country of origin China (CN)
Manufacturer L-Com
Gross weight (incl. package) 99 Gram
Dimensions (incl. package) 250 x 180 x 15 MM
Customs number 8544.4200
UNSPSC (v5.03) 26121616
