Skip to Header
Skip to Main Content
Skip to Footer
Services
Latest
Industries
KnowHow
Business
Private
CHF
exc. VAT
Switzerland
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Home
Maintenance, Safety & ESD
ESD
ESD Grounding Systems
Ionizers
Ionizers
Showing 1 - 3 of 3 items
1
Filter by category:
ESD Grounding Systems (3)
Manufacturer
MKS Instrument (2)
RS PRO (1)
Product Status
Available for Delivery (3)
Available for Pick Up (2)
New (1)
Length
63 mm (1)
165 mm (1)
203 mm (1)
Min
63 mm
165 mm
203 mm
Max
63 mm
165 mm
203 mm
Width
76 mm (1)
114 mm (1)
127 mm (1)
Min
76 mm
114 mm
127 mm
Max
76 mm
114 mm
127 mm
Height
25 mm (1)
133 mm (1)
Min
25 mm
133 mm
Max
25 mm
133 mm
Discharge Time
1 s (1)
4 s (1)
Min
1 s
4 s
Max
1 s
4 s
NO FILTERS SELECTED
Refine your results using the filters below
Sort by
Filter Results
Order By
Close
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Sort
Minimise filters
Sort by
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Change View
PRODUCT
STOCK
PRICE
New to us
Ionized Antistatic Gun, 165mm
Available to backorder
CHF 178.75
(excl. VAT)
Art.Nr.
304-07-031
MPN.
3407511
Manufacturer:
RS PRO
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
ESD Ionizing Blow-Off Gun F (CEE 7/4)
Available to backorder
CHF 2’447.00
(excl. VAT)
Art.Nr.
180-08-812
MPN.
6115
Manufacturer:
MKS Instrument
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Desktop Ionizing Blower
Available to backorder
CHF 1’358.00
(excl. VAT)
Art.Nr.
180-08-809
MPN.
6432E
Manufacturer:
MKS Instrument
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
( 0 Selected )
Compare
Selection to Top
Clear All
Showing 1 - 3 of 3 items
1