Skip to Header
Skip to Main Content
Skip to Footer
Services
Latest
Industries
KnowHow
Business
Private
CHF
exc. VAT
Switzerland
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Home
Maintenance, Safety & ESD
Label Printers & Accessories
Embossers & Consumables
Embossers
Embossers
Showing 1 - 3 of 3 items
1
Filter by category:
Embossers & Consumables (3)
Product Status
Available for Delivery (1)
Length
144.8 mm (1)
207 mm (1)
320 mm (1)
Min
144.8 mm
207 mm
320 mm
Max
144.8 mm
207 mm
320 mm
Width
107 mm (1)
130 mm (1)
170.2 mm (1)
Min
107 mm
130 mm
170.2 mm
Max
107 mm
130 mm
170.2 mm
Height
85 mm (1)
120 mm (1)
271.2 mm (1)
Min
85 mm
120 mm
271.2 mm
Max
85 mm
120 mm
271.2 mm
Weight
120 g (1)
155 g (1)
1.7 kg (1)
Min
120 g
155 g
1.7 kg
Max
120 g
155 g
1.7 kg
Label Width Max.
9 mm (2)
12 mm (1)
Min
9 mm
12 mm
Max
9 mm
12 mm
NO FILTERS SELECTED
Refine your results using the filters below
Sort by
Filter Results
Order By
Close
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Sort
Minimise filters
Sort by
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Change View
PRODUCT
STOCK
PRICE
Embosser RHINO M1011, 12mm, ABC / 123
Available to backorder
CHF 478.44
(excl. VAT)
Art.Nr.
180-17-622
MPN.
S0720090
Manufacturer:
Dymo
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Embosser JUNIOR, 9mm, ABC / 123
Available to backorder
CHF 17.50
(excl. VAT)
Art.Nr.
301-85-315
MPN.
S0717900
Manufacturer:
Dymo
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Embosser OMEGA, 9mm, ABC / 123
Available to backorder
CHF 18.20
(excl. VAT)
Art.Nr.
301-85-316
MPN.
S0717930
Manufacturer:
Dymo
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
( 0 Selected )
Compare
Selection to Top
Clear All
Showing 1 - 3 of 3 items
1