1 min order
LED Dimmable Magnifying Glass Lamp with Table Clamp, 127mm, 1.75x, F, Glass, Euro Type C (CEE 7/16) PlugRND 550-00120
Product specifications
Select attributes and click search to find other products that match your specification
Product Information
Family Information
Inspect, design and assemble your project with illumination for optimal visibility. Featuring super bright 60 ultra-efficient SMD LEDs
- Super bright 60 ultra-efficient SMD LEDs
- Equipped with strong internal springs in the arm
- Covered arm for full protection
- Lamp head with stainless steel ring for decoration
- Integrated handle for easy positioning
- Heavy duty metal G-clamp
- Colour temperature 6000 ... 6500 K
- Luminous flux 950 lumen
- Heavy-duty fastening clamp with 5 ... 60 mm opening
- Working radius: approx. 1 m
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
280446
Additional information
Country of origin Switzerland (CH)
Manufacturer RND
Gross weight (incl. package) 3400 Gram
Dimensions (incl. package) 775 x 275 x 75 MM
Customs number 8524.1100
UNSPSC (v5.03) 41111714
EAN 653415238447