Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFexc. VAT
All
Cart
All
Magnet, Neodymium, 35N, 13 x 5mmRND 610-00911
RND 610-00911 - Magnet, Neodymium, 35N, 13 x 5mm, RND
303-90-329
RND 610-00911

New
Magnet, Neodymium, 35N, 13 x 5mm

Image is for illustrative purposes only. Please refer to product description.

Product specifications
10 mm
13 mm
Neodymium 
Rectangular 
35 N

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 13 x 10 x 4 MM
Customs number 8505.1100
UNSPSC (v5.03) 39121535
EAN 653415304500