6736345 - MACSOLE ADVENTURE 3.0 Blue, Black Composite Toe Capped Men Ankle Safety Boots10.5, EU 45EN ISO 20345:2011
Image is for illustrative purposes only. Please refer to product description.
6736345 - MACSOLE ADVENTURE 3.0 Blue, Black Composite Toe Capped Men Ankle Safety Boots10.5, EU 45EN ISO 20345:2011
Select attributes and click search to find other products that match your specification
Article Information
Additional Safety Features: WRU|HRO Colour: Blue|Black Gender: Men Midsole Material: Non-Metallic Product Type: Ankle Safety Boots Resistance Features: Water Resistant|Water Penetration (Wru)|Slip Resistant|Perforation|Penetration Resistant|Oil Resistant|Hydrocarbon Resistant|Hot Contact|Heat Resistant|Cold Resistant|Chemical Resistant|Abrasion Resistant Safety Rating EN ISO 20345: Yes Safety Toe Type: Composite Series: MACSOLE ADVENTURE 3.0 Size EU: 45 Size JP/CN: 28.5 Size UK: 10.5 Size US: 12 Slip Resistance Rating: SR Sole Material: Rubber Standards/Approvals: EN ISO 20345:2011 Upper Material: Full Grain Leather




