MA181.W.001 Combination Antenna Multi-Band Antenna with SMA Connector, 4G/5G, 1m, ScrewMA181.W.001
MA181.W.001 - MA181.W.001 Combination Antenna Multi-Band Antenna with SMA Connector, 4G/5G, 1m, Screw
305-16-984
MA181.W.001
Manufacturer:Taoglas
New to us
Image is for illustrative purposes only. Please refer to product description.
MA181.W.001 - MA181.W.001 Combination Antenna Multi-Band Antenna with SMA Connector, 4G/5G, 1m, Screw
305-16-984
MA181.W.001
Manufacturer:Taoglas
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Antenna Mount Type: Screw Antenna Physical Form: Combination Antenna Connector Gender: Male Connector Type: SMA Directivity: Omni-Directional Gain: 2.4 dBi Internal/External: External Lead Included: Yes Lead Length: 1 m Maximum Frequency: 6000 MHz Minimum Frequency: 600 MHz Product Type: Multi-Band Antenna RF Protocols: 4G/5G Series: MA181 Standards/Approvals: RoHS|REACH|IP67
Previous Article Number
708241
Additional information
Country of origin Taiwan (TW)
Manufacturer Taoglas
Gross weight (incl. package) 59 Gram
Dimensions (incl. package) 400 x 300 x 170 MM
Customs number 8529.1000-999
UNSPSC (v5.03) 43223108
