No longer stocked.View alternative products
Price per piece

CHF  73.24

(inc. VAT)

CHF  68.00

(exc. VAT)
1 +
CHF  68.00
3 +
CHF  65.60
1 min order
Checkout

Downloads

Loading...

Product specifications

M5Stack
E-Ink Display
8 MB
16 MB
Flash
PSRAM
ADC
Bluetooth
I²C
MicroSD
UART
USB-C
Wi-Fi
Bluetooth
Wi-Fi
3.7 V
5 V
118 mm
55 mm
10 mm
86 g

Select attributes and click search to find other products that match your specification

| Print this page
Report an error

Product details

  • Article information

    • Internal 1.15Ah battery
    • 16-level grayscale display with capacitive touch
    • Based on an ESP32 chip
    Previous Article Number: 402547
  • Environmental information

    RoHS Under Review. Learn more
    REACH Regulation SVHC Named
  • Additional information

    Country of origin China (CN)
    Manufacturer M5Stack
    Gross weight (incl. package) 103.0 Gram
    Dimensions (incl. package) 125 x 75 x 14 MM
    Customs number 8471.9000
    UNSPSC (v5.03) 32101628