LR10-202WJNW-RG - LR10 Series Green, Red Signal TowerBuzzer, 2 Lights250 V ac 250VAC IPX6 / IP6X / IPx9K
Image is for illustrative purposes only. Please refer to product description.
LR10-202WJNW-RG - LR10 Series Green, Red Signal TowerBuzzer, 2 Lights250 V ac 250VAC IPX6 / IP6X / IPx9K
Select attributes and click search to find other products that match your specification
Legislation and compliance
Article Information
Base Diameter: 100 mm Bulb Type: LED Connection Cable Length: 500 mm Current Type: AC/DC Hazardous Area Certification: No Housing Colour: Off-White IP Rating: IPX6|IP6X|IPx9K Lens Colour: Green|Red Light Effect: Blinking|Rotating|Flashing Maximum Operating Temperature: 50 °C Maximum Sound Level: 92 dB Maximum Supply Voltage: 250 V ac Minimum Operating Temperature: -20 °C Multifunction: Yes Number of Light Elements: 2 Product Type: Signal Tower Series: LR10 Sound Level at 1m: 92 dB Sounder Type: Buzzer Standards/Approvals: UKCA|FCC|RoHS|KC|CSA|EN62471|EN60947-5-1|EN61000-6-2|EN61000-6-4|IC|UL|CE|EN IEC 63000
