Low Temperature Mini Hot Air Gun, 300W, 240V, 300°C, Euro Type C (CEE 7/16) PlugRND 555-00003
RND 555-00003 - Low Temperature Mini Hot Air Gun, 300W, 240V, 300°C, Euro Type C (CEE 7/16) Plug
301-56-521
RND 555-00003
Manufacturer:RND
Image is for illustrative purposes only. Please refer to product description.
RND 555-00003 - Low Temperature Mini Hot Air Gun, 300W, 240V, 300°C, Euro Type C (CEE 7/16) Plug
301-56-521
RND 555-00003
Manufacturer:RND
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Delivery Note
Includes: ø 8mm nozzle, flat nozzle, curved nozzle
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Easy to hold and slip-resistant with elastic handle grip
- Easy to put on the workbench stably with the metal stand
- Can be used for the shrinkable film, embossed powder, rubber stamp, drying paint, etc
Previous Article Number
372608
Additional information
Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 525 Gram
Dimensions (incl. package) 295 x 125 x 55 MM
Customs number 8467.2900
UNSPSC (v5.03) 27112717
EAN 653415254027