Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFexc. VAT
All
Cart
All
Low Resistance Ohmmeter, 1uOhm ... 2kOhm1012-280
1012-280 - Low Resistance Ohmmeter, 1uOhm ... 2kOhm, Megger
301-85-087
1012-280

Low Resistance Ohmmeter, 1uOhm ... 2kOhm

Image is for illustrative purposes only. Please refer to product description.

Product specifications
Resistance Meter 
1 uOhm
2 kOhm
2 A
Backlit LCD 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

The DLRO2 is a tough, hand-held 2 A low resistance ohmmeter. It’s designed to provide fast, accurate, repeatable measurements, even in electrically noisy locations. For the utility or industrial user, a high level of safety is provided with a CAT III 600 V / CAT IV 300 V rating to IEC61010. In addition, the instrument can protect itself from inadvertent connections to up to 600 V without blowing a fuse.

  • New ‘Difference Meter’ for quick data comparisons - allows repetitive measurements to be easily compared with an initial reference measurement
  • Easily select functions using the rotary dial
  • Unidirectional or bidirectional test options on normal resistance test mode
  • The ability to view 3 results on the screen at any time makes it ideal for 3-phase systems
  • Overcome the effects of standing EMF voltages using the bidirectional test mode
  • Noisy connection warning, showing when electrical noise or noise from poor clip / probe connections is present
  • Capable of 500 measurements from a single charge

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Megger
Gross weight (incl. package) 2250 Gram
Dimensions (incl. package) 285 x 215 x 140 MM
Customs number 9030.8400
UNSPSC (v5.03) 41113631
EAN 5036175240052