Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Low Profile Case WP 75x75x35mm Grey ASA IP67WP8-8-4G
WP8-8-4G - Low Profile Case WP 75x75x35mm Grey ASA IP67, Takachi
301-06-424
WP8-8-4G

Low Profile Case WP 75x75x35mm Grey ASA IP67

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
ASA 
IP67 
UL 94 HB 
Grey 
75 mm
Standards Met:IEC 60529

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Standart unit includes lid, base, gasket & fixing screws

Family Information

  • Perfect for outdoor applications
  • Wall mount holes behind hinged caps for superior aesthetic finish
  • Mounting kit accessory for easy mounting to poles, pillars, posts and lamp posts

Legislation and compliance

REACH Regulation

Additional information

Country of origin Japan (JP)
Manufacturer Takachi
Gross weight (incl. package) 89 Gram
Dimensions (incl. package) 75 x 75 x 35 MM
Customs number 3926.9000
UNSPSC (v5.03) 31261501