Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Low Noise Power Source, B2900B, 1x 31.8W, 10 nA ... 10 AB2961B

B2961B - Low Noise Power Source, B2900B, 1x 31.8W, 10 nA ... 10 A

301-85-776
B2961B
Manufacturer:Keysight

Low Noise Power Source, B2900B, 1x 31.8W, 10 nA ... 10 A

Image is for illustrative purposes only. Please refer to product description.

B2961B - Low Noise Power Source, B2900B, 1x 31.8W, 10 nA ... 10 A

301-85-776
B2961B
Manufacturer:Keysight

Product specifications
31.8 W
200 mV ... 200 V 
10 nA ... 10 A 
1 
6-1/2 Digits 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

The Keysight B2961B / B2962B 6.5 Digit Low Noise Power Source is a new bench-top power supply / source with revolutionary capabilities and functions not previously available. Its unique features include bipolar current sourcing and sinking, a programmable output resistance feature, and a time-domain waveform viewer supported in the graphical user interface (GUI).

  • Intuitive graphical user interface with wide 4.3” colour LCD
  • Time domain waveform viewer for quick check and debug
  • Precision 1 mHz ... 10 kHz arbitrary waveform generation capability
  • Flexible programmable output resistance function
  • USB 2.0, LAN, GPIB and digital I/O interfaces

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 10 Kilogram
Dimensions (incl. package) 703 x 415 x 281 MM
Customs number 9030.2000
UNSPSC (v5.03) 39121004