1 min order
ESD Low Charging Kapton Tape 6mm x 33m Transparent / Brown42-020-0006
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Low static polyamide (Kapton) film that employs a unique coating with the silicone adhesive Kapton, designed for numerous high temperature masking applications
- Clean room compliant, ISO 6
- Adhesive to steel: 650g/f/in (ASTM D3330)
- Tensile strength: 5kg/f/c (ASTM D3759)
- Elongation: 63% (ASTM D3759)
- Insulation class: 200 UL file E230272
- Good chemical resistance (test at 180°C /hour in heating oven)
- Static Charges: < 50 Volts (@ 50% RH, 20°C)
- Shelf life of maximum 1 year when stored in a cool dry place (under 24°C)
- Rolls core of 76 mm
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
968958
Paper catalogue
2016/17 p. 1999
Additional information
Country of origin Singapore (SG)
Manufacturer Eurostat
Gross weight (incl. package) 20.8 Gram
Dimensions (incl. package) 100 x 100 x 6 MM
Customs number 3919.1090
UNSPSC (v5.03) 31201502