lococube mini-PLC Series PLC I/O Module, Digital Output, 5-Input, Analogue Input 9 Digital0850-0800
0850-0800 - lococube mini-PLC Series PLC I/O Module, Digital Output, 5-Input, Analogue Input 9 Digital
305-19-038
0850-0800
Manufacturer:BARTH
New to us
Image is for illustrative purposes only. Please refer to product description.
0850-0800 - lococube mini-PLC Series PLC I/O Module, Digital Output, 5-Input, Analogue Input 9 Digital
305-19-038
0850-0800
Manufacturer:BARTH
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Battery Backup: Yes Communication Port Type: CANopen|Computer Depth: 11 mm Display Included: Yes Input Type: Analogue Length: 60 mm Maximum Operating Temperature: 70 °C Minimum Operating Temperature: -40 °C Mount Type: Panel Mount Number of Communication Ports: 2 Number of Inputs: 5 Number of Outputs: 9 Output Current: 1.5 A Output Type: Digital Product Type: PLC I/O Module Program Capacity: 256 kB Programming Language Used: C|miCon-L|Open Source Series: lococube mini-PLC Standards/Approvals: 2004/108/EC|2004/108/EG|2014/30/EU Supply Voltage: 7 - 32 V dc Width: 45 mm
Previous Article Number
709672
Additional information
Country of origin Germany (DE)
Manufacturer BARTH
Gross weight (incl. package) 64 Gram
Dimensions (incl. package) 110 x 77 x 33 MM
Customs number 8537.1091
UNSPSC (v5.03) 26100000
EAN 5060641224949
