Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Locking Circuit Board Support, 15.9mm, Polyamide 6.6 (PA6.6), Pack of 50 piecesRND 610-00241
RND 610-00241 - Locking Circuit Board Support, 15.9mm, Polyamide 6.6 (PA6.6), Pack of 50 pieces, RND
301-00-997
RND 610-00241

No longer available. View product category

Locking Circuit Board Support, 15.9mm, Polyamide 6.6 (PA6.6), Pack of 50 pieces

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
15.9 mm
1.57 mm
Polyamide 6.6 (PA6.6) 
Natural 
4.4 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Pack of 50
  • Top hole diameter 3.18 mm
  • Bottom hole diameter 3.18 mm
  • Panel thickness 1.57 mm

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation

Additional information

Country of origin Germany (DE)
Manufacturer RND
Gross weight (incl. package) 30 Gram
Dimensions (incl. package) 100 x 70 x 20 MM
Customs number 3926.9000
UNSPSC (v5.03) 31161816