Linx ANT-W63-IPW1-NP Whip WiFi Antenna with Type N Male Connector, WiFi, Direct MountANT-W63-IPW1-NP
ANT-W63-IPW1-NP - Linx ANT-W63-IPW1-NP Whip WiFi Antenna with Type N Male Connector, WiFi, Direct Mount
305-19-894
ANT-W63-IPW1-NP
Manufacturer:TE Connectivity
New to us
Image is for illustrative purposes only. Please refer to product description.
ANT-W63-IPW1-NP - Linx ANT-W63-IPW1-NP Whip WiFi Antenna with Type N Male Connector, WiFi, Direct Mount
305-19-894
ANT-W63-IPW1-NP
Manufacturer:TE Connectivity
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Antenna Mount Type: Direct Antenna Physical Form: Whip Bandwidth: 7125 MHz Connector Gender: Male Connector Type: Type N Male Directivity: Omni-Directional Gain: 5.5 dBi Internal/External: External Maximum Frequency: 2.4 GHz Minimum Frequency: 6 GHz Number of Bands: 3 Product Type: WiFi Antenna RF Protocols: WiFi Standards/Approvals: ECCN|HTSUS
Previous Article Number
710600
Additional information
Country of origin Taiwan (TW)
Manufacturer TE Connectivity
Gross weight (incl. package) 80 Gram
Dimensions (incl. package) 190 x 35 x 25 MM
Customs number 8529.1000-999
UNSPSC (v5.03) 43223108
