Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Linear Potentiometer Position Sensor Voltage Divider 200mm 0.05% 8kOhm Pivot Head Mount Connector, M8, 3-Pin IP54 TEXTEX-0200-415-002-101

TEX-0200-415-002-101 - Linear Potentiometer Position Sensor Voltage Divider 200mm 0.05% 8kOhm Pivot Head Mount Connector, M8, 3-Pin IP54 TEX

303-83-161
TEX-0200-415-002-101
Manufacturer:Novotechnik

Linear Potentiometer Position Sensor Voltage Divider 200mm 0.05% 8kOhm Pivot Head Mount Connector, M8, 3-Pin IP54 TEX

Image is for illustrative purposes only. Please refer to product description.

TEX-0200-415-002-101 - Linear Potentiometer Position Sensor Voltage Divider 200mm 0.05% 8kOhm Pivot Head Mount Connector, M8, 3-Pin IP54 TEX

303-83-161
TEX-0200-415-002-101
Manufacturer:Novotechnik

Product specifications
0.05 %
8 kOhm
20 %
Voltage Divider 
200 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation

Additional information

Country of origin Germany (DE)
Manufacturer Novotechnik
Gross weight (incl. package) 234 Gram
Dimensions (incl. package) 530 x 100 x 27 MM
Customs number 8533.4000
UNSPSC (v5.03) 32121603