Business
Private
CHFExc. Vat
Linear Potentiometer Position Sensor Voltage Divider 100mm 0.1% 4kOhm Pivot Head Mount Connector, 3-Pin IP67 TX2TX2-0100-716-002-101

TX2-0100-716-002-101 - Linear Potentiometer Position Sensor Voltage Divider 100mm 0.1% 4kOhm Pivot Head Mount Connector, 3-Pin IP67 TX2

164-90-092
TX2-0100-716-002-101
Manufacturer:Novotechnik

Linear Potentiometer Position Sensor Voltage Divider 100mm 0.1% 4kOhm Pivot Head Mount Connector, 3-Pin IP67 TX2

Image is for illustrative purposes only. Please refer to product description.

TX2-0100-716-002-101 - Linear Potentiometer Position Sensor Voltage Divider 100mm 0.1% 4kOhm Pivot Head Mount Connector, 3-Pin IP67 TX2

164-90-092
TX2-0100-716-002-101
Manufacturer:Novotechnik

Product specifications
0.1 %
4 kOhm
20 %
Voltage Divider 
100 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Compact dimensions, pivot head mounting
  • Easy to assemble via low backlash pivot heads with a large angle of freedom (up to ±12.5°)
  • Very long life (depending on application) up to 50 million movements
  • Resolution better than 0.01 mm
  • Outstanding linearity up to ±0.05 %
  • Suitable for harsh environmental conditions (humidity, oil, dust)
  • Cable or plug connection optional

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Novotechnik
Gross weight (incl. package) 182.6 Gram
Dimensions (incl. package) 530 x 100 x 30 MM
Customs number 8533.4000
UNSPSC (v5.03) 32121603