Linear Motion Track, 40mm x 2.4mDA0115-0240RC
DA0115-0240RC - Linear Motion Track, 40mm x 2.4m
110-79-098
DA0115-0240RC
7871474
Manufacturer:Accuride
Image is for illustrative purposes only. Please refer to product description.
DA0115-0240RC - Linear Motion Track, 40mm x 2.4m
110-79-098
DA0115-0240RC
7871474
Manufacturer:Accuride
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Load rating up to 130kg
- Aluminium track, lengths 1.2 m and 2.4 m
- Carriages, containing stainless steel balls or quiet movement polymer balls, are sold separately
- Corrosion, dirt and dust resistant
- Infinite track lengths possible
- End-stop are sold separatly
- Please refer to 2D CAD drawings for dimensional tolerances
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
This product's weight or dimensions may influence the delivery terms and conditions.
Article Information
Previous Article Number
967357
Paper catalogue
2016/17 p. 2030
Additional information
Country of origin Germany (DE)
Manufacturer Accuride
Gross weight (incl. package) 1000 Gram
Dimensions (incl. package) 2.400 x 45 x 30 MM
Customs number 7616.9919
UNSPSC (v5.03) 24102001
EAN 4250396879957