Linear Inductive Position Sensor 4 ... 20 mA 200mm 0.15% 120Ohm Clamp Mount Connector, M8, 3-Pin IP40 LS1LS1-0200-001-421-101
LS1-0200-001-421-101 - Linear Inductive Position Sensor 4 ... 20 mA 200mm 0.15% 120Ohm Clamp Mount Connector, M8, 3-Pin IP40 LS1
303-83-103
LS1-0200-001-421-101
Manufacturer:Novotechnik
Image is for illustrative purposes only. Please refer to product description.
LS1-0200-001-421-101 - Linear Inductive Position Sensor 4 ... 20 mA 200mm 0.15% 120Ohm Clamp Mount Connector, M8, 3-Pin IP40 LS1
303-83-103
LS1-0200-001-421-101
Manufacturer:Novotechnik
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Position transducer with NOVOPAD inductive principle
- Non-contacting, absolute measurement principle for high demands
- Backlash and shear force free operation due to ball joints
- Integrated signal processor with Teach-In function with status LED
- Magnetic fields do not have any effects on the measurement signal
- Double-sided supported actuating rod and preassembled ball joints
- Standard output signals
Legislation and compliance
RoHS
Conforms
REACH Regulation
Article Information
Previous Article Number
587647
Additional information
Country of origin Germany (DE)
Manufacturer Novotechnik
Gross weight (incl. package) 306 Gram
Dimensions (incl. package) 535 x 100 x 25 MM
Customs number 9031.9000-999
UNSPSC (v5.03) 32121603
