1 min order
Linear AC power source, 1kVA, AdjustableAPS-7100E
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- The output frequency range of the series is 45~500Hz
- Six measurement and test functions (Vrms, Irms, F, Ipk, W, PF)
- 10 sets of the Test mode simulate power transient output
- 10 sets of Preset allow users to store ten settings
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Maximum rated output is 1000VA, 310Vrms, 8.4Arms
Previous Article Number
280469
Additional information
Country of origin Taiwan (TW)
Manufacturer GW Instek
Gross weight (incl. package) 46300 Gram
Dimensions (incl. package) 790 x 590 x 360 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004
EAN 4719692509055