Business
Private
CHFExc. Vat
Limit Switch, Roller Plunger, Electrostatic Epoxy Coated Zinc, 1NC + 1NO, Snap ActionGLCB-01C

GLCB-01C - Limit Switch, Roller Plunger, Electrostatic Epoxy Coated Zinc, 1NC + 1NO, Snap Action

136-30-555
GLCB-01C
Manufacturer:Honeywell

Limit Switch, Roller Plunger, Electrostatic Epoxy Coated Zinc, 1NC + 1NO, Snap Action

Image is for illustrative purposes only. Please refer to product description.

GLCB-01C - Limit Switch, Roller Plunger, Electrostatic Epoxy Coated Zinc, 1NC + 1NO, Snap Action

136-30-555
GLCB-01C
Manufacturer:Honeywell

Product specifications
1NC + 1NO 
Roller Plunger 
10 A
10 A
300 V

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Design in acc. with EN50047
  • GLC series with metallic housing, GLD series with plastic casing
  • Head can be rotated in steps of 90° in all 4 directions
  • Guided snap-action contacts, 1 NO + 1 NC contact
  • Supplied without cable glands

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin United Kingdom (GB)
Manufacturer Honeywell
Gross weight (incl. package) 205 Gram
Dimensions (incl. package) 150 x 45 x 45 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121535
EAN 5060641269131