Business
Private
CHFExc. Vat
Limit Switch, Plunger, Metal, 1NO + 1NC, Snap Action3SE5122-0CA00

3SE5122-0CA00 - Limit Switch, Plunger, Metal, 1NO + 1NC, Snap Action

136-30-848
3SE5122-0CA00
Manufacturer:Siemens

Limit Switch, Plunger, Metal, 1NO + 1NC, Snap Action

Image is for illustrative purposes only. Please refer to product description.

3SE5122-0CA00 - Limit Switch, Plunger, Metal, 1NO + 1NC, Snap Action

136-30-848
3SE5122-0CA00
Manufacturer:Siemens

Product specifications
1NO + 1NC 
Plunger 
6 A
3 A
240 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Modular structure: Different base devices and various exchangeable drive heads according to EN 50041 (metal) or 50047 (plastic) can be combined as desired
  • Simple plug-in assembly for fast exchange of drive heads
  • Quick-connect technology for plastic case 3SE5232
  • Drive heads rotate in 22.5° steps
  • Base devices with quick break or creep switching elements, 1 normally closed and 1 normally open
  • Forcibly opening contacts according to IEC 60947-5-1
  • Head must be ordered separately with pivoted levers

Legislation and compliance

REACH Regulation
SVHC Unknown
SCIP SSNfde76dc6-935d-4b29-8250-b816a084d4ab

Additional information

Country of origin Germany (DE)
Manufacturer Siemens
Gross weight (incl. package) 376 Gram
Dimensions (incl. package) 165 x 76 x 55 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121535
EAN 4011209693142