LED Lenses

33 Products found
No Filter
Product details
Price (CHF)
Availability
Manufacturer
Transmission angle
Transmission angle
Radiation
Diameter
Diameter, top
Diameter, bottom
Length
Width
Depth
Height
Art.Nr.: 175-21-274
Type: KCLP 20ST
1 +
 5.15
10 +
 4.65
50 +
 4.20
Khatod Optoelectronic
25°
25°
medium
-
20.45 mm
-
-
-
-
15.72 mm
Art.Nr.: 175-50-282
Type: 10193
1 +
 2.50
10 +
 2.30
50 +
 2.10
CTP Carclo
narrow
-
19.7 mm
7.2 mm
-
-
-
9.9 mm
Art.Nr.: 175-21-270
Type: KCLP 17CR
1 +
 3.40
10 +
 3.10
50 +
 2.80
Khatod Optoelectronic
narrow
-
17.55 mm
-
-
-
-
10.71 mm
Art.Nr.: 175-11-503
Type: ASMT-M030
1 +
 3.25
50 +
 2.55
250 +
 1.87
Broadcom
30°
30°
-
-
20 mm
9.14 mm
-
-
-
10.8 mm
Art.Nr.: 300-54-958
Type: KEPL 19740
1 +
 5.15
Khatod Optoelectronic
15 x 90°
15 x 90°
elliptical
21.7 mm
-
-
-
-
-
13.95 mm
Art.Nr.: 175-50-288
Type: 10235
1 +
 0.55
10 +
 0.51
50 +
 0.46
CTP Carclo
-
-
-
-
-
-
-
-
-
-
Art.Nr.: 175-50-284
Type: 10196
1 +
 1.89
10 +
 1.71
50 +
 1.35
CTP Carclo
35°
35°
wide
-
19.7 mm
7.2 mm
-
-
-
9.9 mm
Art.Nr.: 175-21-272
Type: KCLP 17ST
1 +
 5.40
10 +
 4.90
50 +
 4.45
Khatod Optoelectronic
35°
35°
medium
-
17.55 mm
-
-
-
-
10.71 mm
1 +
 4.50
10 +
 4.10
Polymer Optics
±(6x25) °
±(6x25) °
-
-
-
-
-
-
-
-
Art.Nr.: 175-21-266
Type: PL 02825
1 +
 5.95
10 +
 5.40
50 +
 4.85
Khatod Optoelectronic
25 °
25 °
medium
-
24.8 mm
-
-
-
-
-

Products are being loaded..