Skip to Header
Skip to Main Content
Skip to Footer
Services
Latest
Industries
KnowHow
Business
Private
CHF
exc. VAT
Switzerland
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Home
Lighting
Light Fixtures
Light Fixtures
In most physical industries it is essential to use appropriate light fixtures. Manufacturing, engineering, construction, highway maintenance, excavation, even agriculture, the list is long and varied.
Desktop Lamps
Exterior Lights
Floodlights
LED Flush Mounted Fixtures
LED Machine Lamps
Light Strips
Lighting Stands
Wall & Ceiling Light Fixtures
Workplace Lamps
Related Categories:
LED Replacement Bulbs
|
Multiple Socket Outlets & Extensions
|
Fittings & Tubes
|
Cable Assemblies
|
Terminal Blocks
Related Manufacturers:
Bailey Lights
|
Waldmann
|
Ansmann
|
RS PRO
|
LEDVANCE
Related Products:
LED Work Light Rechargeable 3W 325lm, IL300R, Ansmann
|
Workplace Light 10W 700lm IP65 / IK05, T9735USB, C.K Tools
|
WL30B CLIP Work Light, LED, 40lm, IP20, 1600-0302, Ansmann
|
Line Luminaire with Switch 573mm 8W 3000K White, 4058075106116, LEDVANCE
|
Surface Luminaire 1.46m 46W 4000K White, 4058075122246, LEDVANCE
New Alimentation Products:
LED Tube Fixture 40W 4800lm 6500K IP65 Cool White, 2105495, RS PRO
|
LED Machine Lamp, Euro Type C (CEE 7/16) Plug, 12W, 260V, 340mm, 7777956, RS PRO
|
Emergency Bulkhead Lighting 6.5W 6000K IP65 Daylight, 1927110, RS PRO
|
LED Machine Lamp, 15.6W, 24V, 650mA, 585mm, MB-R-540-B5, Di-Soric
|
LED Machine Lamp, Euro Type C (CEE 7/16) Plug, 3W, 240V, 520mm, 7777959, RS PRO
Top seller products:
LED Work Light Rechargeable 3W 325lm, IL300R, Ansmann
|
LED Machine Lamp, 24VDC, 711lm, 6500K, 2436210000, Weidmüller
|
WL210B Work Light, LED, 210lm, IP20, 1600-0387, Ansmann
|
Rechargeable Mini Inspection Light, COB LED, 240lm, T9423USB, C.K Tools
|
Workplace Light 10W 700lm IP65 / IK05, T9735USB, C.K Tools