1 min order
Light Scanner PNP 1m 1ms 30V 100mA IP67 / IP69K PA18C.DPA18CAD10PASA
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Optical sensors in rugged ABS housing M18
- Axial or radial (90°) light orifice
- PNP output with break contact and make contact functions
- LED display switching output ON and operating voltage ON
- Protection against reverse battery connection, short circuit and spikes
- Connection cable 2 m or plug M12, 4-pole
- 4-conductor DC
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
242596
Paper catalogue
2016/17 p. 1168
Paper catalogue
2013/14 p. 1495
Additional information
Country of origin Lithuania (LT)
Manufacturer Carlo Gavazzi
Gross weight (incl. package) 80 Gram
Dimensions (incl. package) 160 x 170 x 20 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 45121504
EAN 5709870381947