Business
Private
CHFExc. Vat
Light Module LED Continuous Red 25mA 115V KombiSIGN 71 Base Mount IP65644.100.67

644.100.67 - Light Module LED Continuous Red 25mA 115V KombiSIGN 71 Base Mount IP65

301-66-204
644.100.67
Manufacturer:Werma

Light Module LED Continuous Red 25mA 115V KombiSIGN 71 Base Mount IP65

Image is for illustrative purposes only. Please refer to product description.

644.100.67 - Light Module LED Continuous Red 25mA 115V KombiSIGN 71 Base Mount IP65

301-66-204
644.100.67
Manufacturer:Werma

Product specifications
Continuous 
1 
115 V
25 mA
AC 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Continuous light module with filament bulb
  • LED modules as static/flashing/omnidirectional lights
  • Long service life of up to 100 000 hours for LED modules
  • Xenon flashing module
  • LED flashing module, ultra-bright
  • LED EVS module (enhanced visibility system): Extremely high signal effect through random flashing sequences
  • LED continuous light - Ultrabright: Up to 20 times brighter than conventional LED static light modules, energy efficient and maintenance free

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Werma
Gross weight (incl. package) 74 Gram
Dimensions (incl. package) 70 x 75 x 70 MM
Customs number 8531.8080
UNSPSC (v5.03) 39101601
EAN 4049787018613