Light Module LED Blinking White 25mA 115V KombiSIGN 71 Base Mount IP6564441067
64441067 - Light Module LED Blinking White 25mA 115V KombiSIGN 71 Base Mount IP65
301-66-220
64441067
Manufacturer:Werma
Image is for illustrative purposes only. Please refer to product description.
64441067 - Light Module LED Blinking White 25mA 115V KombiSIGN 71 Base Mount IP65
301-66-220
64441067
Manufacturer:Werma
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Continuous light module with filament bulb
- LED modules as static/flashing/omnidirectional lights
- Long service life of up to 100 000 hours for LED modules
- Xenon flashing module
- LED flashing module, ultra-bright
- LED EVS module (enhanced visibility system): Extremely high signal effect through random flashing sequences
- LED continuous light - Ultrabright: Up to 20 times brighter than conventional LED static light modules, energy efficient and maintenance free
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
383036
Additional information
Country of origin Germany (DE)
Manufacturer Werma
Gross weight (incl. package) 74 Gram
Dimensions (incl. package) 75 x 70 x 70 MM
Customs number 8531.8080
UNSPSC (v5.03) 39101601
EAN 4049787018316
