Light Indicator Green, Complete, Metal, Ø22mm, 24V, IP69(K) 24V GreenXB4BVB3
XB4BVB3 - Light Indicator Green, Complete, Metal, Ø22mm, 24V, IP69(K) 24V Green
135-12-345
XB4BVB3
Manufacturer:Schneider Electric
Image is for illustrative purposes only. Please refer to product description.
XB4BVB3 - Light Indicator Green, Complete, Metal, Ø22mm, 24V, IP69(K) 24V Green
135-12-345
XB4BVB3
Manufacturer:Schneider Electric
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
Family Information
- Command and signal devices ø 22 mm with switching/LED light elements
- Plastic design: Fastening of front element with one fastening nut, plastic front ring
- Metal design: Self-locking quick closure, secure three-point fastening with only one screw, chrome-plated front ring
- One-hand assembly: The front element holds itself in the hole
- Snap-on front elements, auxiliary switch blocks, auxiliary switch, LED modules
- Protected Bright-LED: 30% higher light power. Also suitable for use outdoors or with strong outside light
- Short-circuit protection of LEDs through fusing and patented electronic protection against electromagnetic influences
- Extreme impact and oscillation resistance of LEDs
- Illuminated selector switch with 180° lateral visibility
- All normally closed auxiliary switches with forced opening according to IEC/EN 60947-5-1
- Screw connection terminology
- Scope of supply: Complete device with pre-mounted fastening flange and auxiliary switch block
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
222587
Paper catalogue
2016/17 p. 1261
Paper catalogue
2013/14 p. 1589
Additional information
Country of origin France (FR)
Manufacturer Schneider Electric
Gross weight (incl. package) 78 Gram
Dimensions (incl. package) 90 x 35 x 90 MM
Customs number 8536.9080-999
UNSPSC (v5.03) 39121535
EAN 3389110891928


