Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Light Fixture White 18W 3376lm7099432
7099432 - Light Fixture White 18W 3376lm, Malmbergs
300-40-106
7099432

No longer available. View product category

Light Fixture White 18W 3376lm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
3376 
230 VAC 
18 W
4000 
White 
Energy class (built-in LED):A++A+A
Protection rating:IP 44
Width:160 mm
Length:1.27 m
Height:63 mm
Colour reproduction index:83

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • General lighting for indoor and outdoor use
  • Surface mounting.
  • Fast connection terminal block 3x2.5 mm²

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC
This product's weight or dimensions may influence the delivery terms and conditions.

Additional information

Country of origin China (CN)
Manufacturer Malmbergs
Gross weight (incl. package) 4085 
Dimensions (incl. package) 1.300 x 175 x 75 MM
Customs number 9405.1100
UNSPSC (v5.03) 32101503
EAN 7392529126419