1 min order
Level Switch NC / NO 50VA 500mA 300 VAC / 300 VDC 127.5mm Stainless Steel Plug, SocketSSF212XPL
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Switch element: Reed switch
- Float with magnet
- For side mounting
- RSF70, RSF80 and SSF212 can be fitted from the outside
- RSF80 and SSF212 with conical 1/2' thread
- Switch contact NC or NO, depending on float installation
- Suitable for the majority of liquids
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
267781
Additional information
Country of origin Taiwan (TW)
Manufacturer Sensata Cynergy3
Gross weight (incl. package) 125 Gram
Dimensions (incl. package) 155 x 45 x 41 MM
Customs number 9026.1000
UNSPSC (v5.03) 41111938