Business
Private
CHFExc. Vat
Level Switch NC / NO 25VA 600mA 240 VAC 90mm Black Polyamide PVC CableRSF83Y100R

RSF83Y100R - Level Switch NC / NO 25VA 600mA 240 VAC 90mm Black Polyamide PVC Cable

135-88-928
RSF83Y100R
Manufacturer:Sensata Cynergy3

Level Switch NC / NO 25VA 600mA 240 VAC 90mm Black Polyamide PVC Cable

Image is for illustrative purposes only. Please refer to product description.

RSF83Y100R - Level Switch NC / NO 25VA 600mA 240 VAC 90mm Black Polyamide PVC Cable

135-88-928
RSF83Y100R
Manufacturer:Sensata Cynergy3

Product specifications
Compact External Fitting 
NC / NO 
240 VAC 
600 mA
25 VA

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Switch element: Reed switch
  • Float with magnet
  • For side mounting
  • RSF70, RSF80 and SSF212 can be fitted from the outside
  • RSF80 and SSF212 with conical 1/2' thread
  • Switch contact NC or NO, depending on float installation
  • Suitable for the majority of liquids

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom (GB)
Manufacturer Sensata Cynergy3
Gross weight (incl. package) 44 Gram
Dimensions (incl. package) 100 x 150 x 25 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 41111938
EAN 5059040030558