1 min order
Level Switch72.01.8.240.0000
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Level monitoring of conductive liquids
- Positive safety logic for filling and emptying
- Monitoring of a level or level range
- Double insulation (6 kV - 1.2/50 us)
- LED status display
- DIN-rail mounting
- Max. length of sensor connection cable 200 m
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
425090
Paper catalogue
2016/17 p. 1246
Paper catalogue
2013/14 p. 1570
Additional information
Country of origin Italy (IT)
Manufacturer Finder
Gross weight (incl. package) 178.9 Gram
Dimensions (incl. package) 65 x 55 x 127 MM
Customs number 8536.4930
UNSPSC (v5.03) 39121535
EAN 8012823290607