Legrand Cable Tie Gun, 6 → 9mm Capacity0 319 96
0 319 96 - Legrand Cable Tie Gun, 6 → 9mm Capacity
304-85-513
0 319 96
Manufacturer:Legrand
New to us
Image is for illustrative purposes only. Please refer to product description.
0 319 96 - Legrand Cable Tie Gun, 6 → 9mm Capacity
304-85-513
0 319 96
Manufacturer:Legrand
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Cable Tie Capacity: 6 to 9 mm Material: Halogen Free Product Type: Cable Tie Gun Standards/Approvals: No
Previous Article Number
677915
Additional information
Country of origin France (FR)
Manufacturer Legrand
Gross weight (incl. package) 336 Gram
Dimensions (incl. package) 208 x 108 x 34 MM
Customs number 8203.2000
UNSPSC (v5.03) 39121717
EAN 3245060319960



