1 min order
LED Work Light Rechargeable 3W 325lmIL300R
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Professional work light with latest SMD LED technology & 2 LED lights
- Robust plastic housing, 180° rotatable lamp handle, in 8 steps, for flexible lighting alignment
- Two foldable and 360° rotatable hooks and two strong magnets at the back of the housing
- Main light: 6x0,5W SMD-LED / 325 Lumens
- Spotlight: 1W LED / 110 Lumens
- Rechargeable Li-Ion battery pack with LED charge control indication
- Includes USB power supply and USB car charger cable
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
275040
Additional information
Country of origin China (CN)
Manufacturer Ansmann
Gross weight (incl. package) 462 Gram
Dimensions (incl. package) 350 x 130 x 50 MM
Customs number 8513.1000
UNSPSC (v5.03) 39101601
EAN 4013674106004