1 min order
LED Strip, LEDlight Flex 14, 168mm, 24V, 41.67mA, 1W, Green50017413
No longer available. View alternative products
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Divisible by cutting with scissors
- Smallest divisible unit: 6 LEDs = 8.4 cm
- With heat-resistant, double-sided adhesive tape on the back
- Connected using soldering pads
- Power, output and light flux information applies to the smallest divisible unit
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
632333
Paper catalogue
2016/17 p. 1579
Paper catalogue
2013/14 p. 1957
Additional information
Country of origin Taiwan (TW)
Manufacturer Barthelme
Gross weight (incl. package) 10 Gram
Dimensions (incl. package) 170 x 12 x 5 MM
Customs number 8543.7000-999
UNSPSC (v5.03) 39101601
EAN 4021553003795