LED Strip, Ecobasic, 3m, 12V, 5W, RGB141963
141963 - LED Strip, Ecobasic, 3m, 12V, 5W, RGB
301-84-443
141963
Manufacturer:Bailey Lights
Image is for illustrative purposes only. Please refer to product description.
141963 - LED Strip, Ecobasic, 3m, 12V, 5W, RGB
301-84-443
141963
Manufacturer:Bailey Lights
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Delivery Note
1.8 m cable with switch and 230 / 12 V adapter
Comes with a remote
Family Information
- Self-adhesive strip for quick installation
- Can be extended up to 5 meters
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- IR remote control range: 10 m
- Lights per metre: 42
Previous Article Number
398674
Additional information
Country of origin China (CN)
Manufacturer Bailey Lights
Gross weight (incl. package) 340 Gram
Dimensions (incl. package) 185 x 155 x 70 MM
Customs number 8541.4100
UNSPSC (v5.03) 39101601
EAN 8714681419632