Business
Private
CHFExc. Vat
LED Magnifying Glass Lamp with Table Clamp, 3.5 dioptre, 175mm, 12W, UK Type G (BS1363) Plug / DE Type F (CEE 7/4) PlugWAL026019

WAL026019 - LED Magnifying Glass Lamp with Table Clamp, 3.5 dioptre, 175mm, 12W, UK Type G (BS1363) Plug / DE Type F (CEE 7/4) Plug

304-68-571
WAL026019
Manufacturer:Luxo

New to us
LED Magnifying Glass Lamp with Table Clamp, 3.5 dioptre, 175mm, 12W, UK Type G (BS1363) Plug / DE Type F (CEE 7/4) Plug

Image is for illustrative purposes only. Please refer to product description.

WAL026019 - LED Magnifying Glass Lamp with Table Clamp, 3.5 dioptre, 175mm, 12W, UK Type G (BS1363) Plug / DE Type F (CEE 7/4) Plug

304-68-571
WAL026019
Manufacturer:Luxo

Product specifications
White 
12 W
175 mm
175 
3.5 dioptre

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Norway (NO)
Manufacturer Luxo
Gross weight (incl. package) 5000 Gram
Dimensions (incl. package) 610 x 475 x 130 MM
Customs number 9013.8000-999
UNSPSC (v5.03) 41111714