On Sunday we will be carrying out essential maintenance on our sites. We expect to have our website available again at 12h00.
On Sunday we will be carrying out essential maintenance on our sites. We expect to have our website available again at 12h00.
Business
Private
CHFExc. Vat
LED Indicator Q25 Series 24V AC / DC Fixed Blue Wire LeadQ25Y5SXXB1AE

Q25Y5SXXB1AE - LED Indicator Q25 Series 24V AC / DC Fixed Blue Wire Lead

301-86-270
Q25Y5SXXB1AE
Manufacturer:Apem

New to us
LED Indicator Q25 Series 24V AC / DC Fixed Blue Wire Lead

Image is for illustrative purposes only. Please refer to product description.

Q25Y5SXXB1AE - LED Indicator Q25 Series 24V AC / DC Fixed Blue Wire Lead

301-86-270
Q25Y5SXXB1AE
Manufacturer:Apem

Product specifications
30 mA
2 cd
24 V
12 V
Wire Lead 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • A fresnel lens provides an all-round homogeneous illumination which is perfect for long distance viewing and is also daylight viewable
  • Chamfered bezel with stainless steel 316L finish
  • Internally protected against reverse voltage and transient spikes
  • Rear end sealing gives long term protection against extreme environments
  • Suitable for vehicle applications, plant machinery, power generation and other heavy duty applications

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom (GB)
Manufacturer Apem
Gross weight (incl. package) 41 Gram
Dimensions (incl. package) 120 x 42 x 30 MM
Customs number 8541.4100
UNSPSC (v5.03) 39101601
EAN 5059044411681