Business
Private
CHFExc. Vat
LED Indicator Green / Red / Yellow 22mm 5V IP67Q22F1GZZRYG05E

Q22F1GZZRYG05E - LED Indicator Green / Red / Yellow 22mm 5V IP67

133-50-220
Q22F1GZZRYG05E
Manufacturer:Apem

Offer
LED Indicator Green / Red / Yellow 22mm 5V IP67

Image is for illustrative purposes only. Please refer to product description.

Q22F1GZZRYG05E - LED Indicator Green / Red / Yellow 22mm 5V IP67

133-50-220
Q22F1GZZRYG05E
Manufacturer:Apem

Product specifications
G 50mcd, R 80mcd, Y 50mcd 
5 V
Solder Lug / Faston 2.8 x 0.8 mm 
IP67 
22 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • LED indicator with three colours, red, green and yellow, in the same socket
  • Flat lens, chrome-plated front
  • Connection is for red and green LED, when both are connected yellow is lit
  • The 2 volt LED lamps lack built-in resistor for current limitation

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom (GB)
Manufacturer Apem
Gross weight (incl. package) 33.8 Gram
Dimensions (incl. package) 52 x 25 x 25 MM
Customs number 8541.4100
UNSPSC (v5.03) 39101601