Business
Private
CHFExc. Vat
LED Indicator Green / Red 24V IP67LH1D-D2HQ4C30RG

LH1D-D2HQ4C30RG - LED Indicator Green / Red 24V IP67

301-02-553
LH1D-D2HQ4C30RG
Manufacturer:IDEC

Offer
LED Indicator Green / Red 24V IP67

Image is for illustrative purposes only. Please refer to product description.

LH1D-D2HQ4C30RG - LED Indicator Green / Red 24V IP67

301-02-553
LH1D-D2HQ4C30RG
Manufacturer:IDEC

Product specifications
24 V
Cable, 3 m 
IP67 
Bi-Colour 
G 17mA, R 17mA 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH Regulation

Additional information

Country of origin Japan (JP)
Manufacturer IDEC
Gross weight (incl. package) 103 Gram
Dimensions (incl. package) 100 x 100 x 23 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39101601
EAN 4016138581614