Business
Private
CHFExc. Vat
LED Heat Sink 50x50x40mmILA-HSINK-STAR-50X40MM-BLK-K

ILA-HSINK-STAR-50X40MM-BLK-K - LED Heat Sink 50x50x40mm

301-84-318
ILA-HSINK-STAR-50X40MM-BLK-K
Manufacturer:Intelligent LED Solutions

LED Heat Sink 50x50x40mm

Image is for illustrative purposes only. Please refer to product description.

ILA-HSINK-STAR-50X40MM-BLK-K - LED Heat Sink 50x50x40mm

301-84-318
ILA-HSINK-STAR-50X40MM-BLK-K
Manufacturer:Intelligent LED Solutions

Product specifications
50 mm
50 mm
50 mm
Aluminium 
40 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Supplied with fixing screws for the light engine and for fixing to a base plate
Comes with Thermal Interface Material (TIM) attached to the top surface

Usage Note

  • For the standard range of OSLON PowerStars and OSLON PowerClusters

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom (GB)
Gross weight (incl. package) 110 Gram
Dimensions (incl. package) 60 x 60 x 40 MM
Customs number 8531.2000
UNSPSC (v5.03) 32131001
EAN 5059045398790