1 min order
Floodlight, 4W, 1.2VDC, 350lm, 6500K, Daylight, LED, IP441170840
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Solar LED light with PIR sensor and separate solar module
- Well-designed aluminium casing
- 8 high performance LEDs for illumination of large areas
- Pivotable solar lamp with twilight switch
- Three NiMH batteries of 2200 mAh for a maximum of 110 min light life
- Cable length approx. 4.75 m
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Motion sensing range: 10 m
- Timer setting range: 5 s ... 1 min
Previous Article Number
250467
Paper catalogue
2016/17 p. 1638
Paper catalogue
2013/14 p. 2048
Additional information
Country of origin China (CN)
Manufacturer Brennenstuhl
Gross weight (incl. package) 1758 Gram
Dimensions (incl. package) 270 x 235 x 200 MM
Customs number 8539.5100
UNSPSC (v5.03) 39111520
EAN 4007123602209