Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
LED Driver 21W 350mA 2 ... 59V IP20RACD20-350-LP
RACD20-350-LP - LED Driver 21W 350mA 2 ... 59V IP20, Recom
301-13-048
RACD20-350-LP

LED Driver 21W 350mA 2 ... 59V IP20

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
21 W
59 V
2 V
350 mA
264 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Constant current output
  • Universal AC input
  • Protection against overload, short circuit, output overvoltage, overtemperature

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Recom
Gross weight (incl. package) 89 Gram
Dimensions (incl. package) 130 x 55 x 25 MM
Customs number 8504.4000
UNSPSC (v5.03) 32111503