1 min order
LED Driver 700mA 2 ... 56V IP67RCD-48-0.70/W
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- 70W Buck LED Driver
- Constant Current Output (350 to 1200mA)
- Digital PWM and Analogue Voltage Dimming
- IP67 (Suffix W)
- 5 Year Warranty
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
367094
Additional information
Country of origin Taiwan (TW)
Manufacturer Recom
Gross weight (incl. package) 16 Gram
Dimensions (incl. package) 115 x 33 x 17 MM
Customs number 8504.4000
UNSPSC (v5.03) 32111503