LED Driver, 29 → 57V Output, 40W Output, 700mA Output, Constant Current 40W IP201766755
1766755 - LED Driver, 29 → 57V Output, 40W Output, 700mA Output, Constant Current 40W IP20
304-76-536
Manufacturer:RS PRO
New to us
Image is for illustrative purposes only. Please refer to product description.
1766755 - LED Driver, 29 → 57V Output, 40W Output, 700mA Output, Constant Current 40W IP20
304-76-536
Manufacturer:RS PRO
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Configuration: Enclosed Driver Current: 520 mA IP Rating: IP20 Input Voltage: 180 - 240 V ac|90 - 130 V ac Input Voltage Type: AC Maximum Output Power: 40 W Mount Type: Screw Number of Outputs: 5 Operating Modes: Constant Current Output Voltage: 29/57 V Primary Type: AC-DC Product Type: LED Driver Standards/Approvals: EN55015 Class B|EN61000-3-2|EN55022|EN61000-3-3|EN61000-4-2/3/4/6/8/11|EN610598|EN61547|ENV5024 Terminal Type: Screw
Previous Article Number
665875
Additional information
Country of origin China (CN)
Manufacturer RS PRO
Gross weight (incl. package) 177 Gram
Dimensions (incl. package) 148 x 50 x 33 MM
Customs number 8504.1000
UNSPSC (v5.03) 32111503
EAN 5056279143004


