LED Driver, 24V Output, 30W Output, 1.25A Output, Constant Voltage 30W IP201766724
1766724 - LED Driver, 24V Output, 30W Output, 1.25A Output, Constant Voltage 30W IP20
304-79-447
Manufacturer:RS PRO
New to us
Image is for illustrative purposes only. Please refer to product description.
1766724 - LED Driver, 24V Output, 30W Output, 1.25A Output, Constant Voltage 30W IP20
304-79-447
Manufacturer:RS PRO
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Configuration: Enclosed Driver Current: 1.25 A IP Rating: IP20 Input Voltage: 200 - 240 V ac Input Voltage Type: AC LED Voltage: 200 to 240 V ac Maximum Output Power: 30 W Mount Type: Screw Number of Outputs: 5 Operating Modes: Constant Voltage Output Voltage: 24 V Power Dissipation: 0.5 W Primary Type: DC|AC Product Type: LED Driver Standards/Approvals: EN61547|EN61347-2-13|EN61347-1|EN61000-4-2|EN55015|CE Sub Type: LED Driver Terminal Type: Screw
Previous Article Number
671253
Additional information
Country of origin China (CN)
Manufacturer RS PRO
Gross weight (incl. package) 140 Gram
Dimensions (incl. package) 163 x 55 x 21 MM
Customs number 8504.1000
UNSPSC (v5.03) 32111503
EAN 5056279142717


