1 min order
Constant Voltage LED Driver 20W 830mA 24 ... 24V IP20RACV20-24-LP
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Usage Note
- For independently supplied or built-in power-supply LED luminaires
Family Information
- Low profile case: 13 mm
- Constant voltage output
- Short circuit, overload, overcurrent and over-temperature protection
- Low standby power
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
308368
Additional information
Country of origin China (CN)
Manufacturer Recom
Gross weight (incl. package) 90 Gram
Dimensions (incl. package) 130 x 55 x 25 MM
Customs number 8504.4000
UNSPSC (v5.03) 32111503